Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM95071CIMFX/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH3647RL Cut Tape28AH3647 |
| Your Part Number |
1,511 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.640 |
| 100+ | $1.410 |
| 500+ | $1.290 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM95071CIMFX/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH3647RL Cut Tape28AH3647 |
| Sensor Output Type | Digital |
| Sensing Accuracy Range | ± 2°C |
| Sensing Accuracy Range | ± 2°C |
| Accuracy | ± 1°C |
| Measured Temperature Min | -40°C |
| Measured Temperature Max | 150°C |
| Sensor Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 5.5V |
| No. of Channels | - |
| Resolution | 14 bits |
| Output Interface | 3 Wire, Microwire, SPI |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Sensor Output Type | Digital |
|---|---|
| Sensing Accuracy Range | ± 2°C |
| Measured Temperature Min | -40°C |
| Sensor Case / Package | SOT-23 |
| Supply Voltage Min | 2.4V |
| No. of Channels | - |
| Output Interface | 3 Wire, Microwire, SPI |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Sensing Accuracy Range | ± 2°C |
|---|---|
| Accuracy | ± 1°C |
| Measured Temperature Max | 150°C |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Resolution | 14 bits |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
