Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L05ACMX/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH3621RL
Cut Tape28AH3621
Product Range5V 100mA Linear Voltage Regulators
Your Part Number
14,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.660 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 50+ | $0.652 |
| 100+ | $0.645 |
| 250+ | $0.637 |
| 500+ | $0.630 |
| 1000+ | $0.622 |
| 2500+ | $0.615 |
| 5000+ | $0.607 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L05ACMX/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH3621RL
Cut Tape28AH3621
Product Range5V 100mA Linear Voltage Regulators
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6.7V
Output Current100mA
Input Voltage Max35V
Product Range5V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
6.7V
Input Voltage Max
35V
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOIC
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Output Current
100mA
Product Range
5V 100mA Linear Voltage Regulators
Max Output Current
100mA
Linear Regulator Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
