Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM73CIMK-0/NOPB
Newark Part No.52AH7200
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM73CIMK-0/NOPB
Newark Part No.52AH7200
Sensor Output TypeDigital
IC Output TypeI2C
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Sensing Accuracy Range± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case / PackageTSOT-23
Sensor Case StyleSMD
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution14 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
150°C
Sensor Case Style
SMD
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
IC Output Type
I2C
Accuracy
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
150°C
Sensor Case / Package
TSOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
14 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate