Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM7332MAX/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH6407RL
Cut Tape29AH6407
Your Part Number
75 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.060 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 50+ | $2.820 |
| 100+ | $2.550 |
| 250+ | $2.420 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
| 2500+ | $2.310 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM7332MAX/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH6407RL
Cut Tape29AH6407
No. of Channels2Channels
Gain Bandwidth Product21MHz
Slew Rate Typ15.2V/µs
Supply Voltage Range2.5V to 32V
Supply Voltage Range2.5V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2mV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth21MHz
No. of Amplifiers2 Amplifier
Slew Rate15.2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
15.2V/µs
Supply Voltage Range
2.5V to 32V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
21MHz
Slew Rate
15.2V/µs
Gain Bandwidth Product
21MHz
Supply Voltage Range
2.5V to 32V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
