Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM7301IM5/NOPBCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.
Re-Reel29AH6403RL
Cut Tape29AH6403
Your Part Number
1,661 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 50+ | $2.750 |
| 100+ | $2.480 |
| 250+ | $2.350 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 2500+ | $2.250 |
| 5000+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM7301IM5/NOPBCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.
Re-Reel29AH6403RL
Cut Tape29AH6403
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ1.25V/µs
Supply Voltage Range1.8V to 32V
Supply Voltage Range1.8V to 32V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage30µV
Input Bias Current90nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Bandwidth4MHz
No. of Amplifiers1 Amplifier
Slew Rate1.25V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.25V/µs
Supply Voltage Range
1.8V to 32V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
90nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
1.8V to 32V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Bandwidth
4MHz
Slew Rate
1.25V/µs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
