Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM61CIM3/NOPBCopy
Newark Part No.28AH3578
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM61CIM3/NOPBCopy
Newark Part No.28AH3578
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Sensing Accuracy Range± 4°C
Accuracy± 3°C
Sensing Accuracy Range± 4°C
Measured Temperature Min-30°C
Sensing Temperature Min-30°C
Sensing Temperature Max100°C
Measured Temperature Max100°C
Sensor Case StyleSOT
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min2.7V
Supply Voltage Max10V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Analogue
Sensing Accuracy Range
± 4°C
Sensing Accuracy Range
± 4°C
Sensing Temperature Min
-30°C
Measured Temperature Max
100°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Accuracy
± 3°C
Measured Temperature Min
-30°C
Sensing Temperature Max
100°C
Sensor Case Style
SOT
No. of Pins
3Pins
Supply Voltage Max
10V
Resolution
-
Operating Temperature Min
-30°C
Product Range
-
MSL
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
