Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6142BIN/NOPB
Newark Part No.34AH0968
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.510 |
| 25+ | $5.210 |
| 50+ | $4.990 |
| 100+ | $4.780 |
| 250+ | $4.540 |
| 500+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6142BIN/NOPB
Newark Part No.34AH0968
No. of Channels2Channels
Gain Bandwidth Product17MHz
Slew Rate Typ25V/µs
Supply Voltage Range1.8V to 24V
Supply Voltage Range1.8V to 24V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1.3mV
Input Bias Current174nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth17MHz
No. of Amplifiers2 Amplifier
Slew Rate25V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
25V/µs
Supply Voltage Range
1.8V to 24V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
174nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
17MHz
Slew Rate
25V/µs
Gain Bandwidth Product
17MHz
Supply Voltage Range
1.8V to 24V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
1.3mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
