Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM57BISD-5/NOPB
Newark Part No.
Re-Reel28AH3575
Cut Tape28AH3575
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM57BISD-5/NOPB
Newark Part No.
Re-Reel28AH3575
Cut Tape28AH3575
IC Output TypeOpen Drain, Push Pull
Sensor Output TypeDigital
Sensing Accuracy Range0
Sensing Accuracy Range± 1.5°C
Accuracy± 1.5°C
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case / PackageWSON
Sensor Case StyleWSON
No. of Pins8Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Open Drain, Push Pull
Sensing Accuracy Range
0
Accuracy
± 1.5°C
Measured Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case Style
WSON
Supply Voltage Min
2.4V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 1.5°C
Sensing Temperature Min
-50°C
Measured Temperature Max
150°C
Sensor Case / Package
WSON
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate