Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM555CM/NOPBCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.28AH3569
Your Part Number
705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM555CM/NOPBCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.28AH3569
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Min
4.5V
Digital IC Case
NSOIC
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
-
Supply Voltage Max
16V
IC Case / Package
NSOIC
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
