Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5116MHX/NOPBCopy
Newark Part No.
Re-Reel28AH3545
Cut Tape28AH3545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.830 | $5.83 |
| Total Price | $5.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $4.460 |
| 25+ | $4.120 |
| 50+ | $3.930 |
| 100+ | $3.740 |
| 250+ | $3.560 |
| 500+ | $3.450 |
| 1000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5116MHX/NOPBCopy
Newark Part No.
Re-Reel28AH3545
Cut Tape28AH3545
Control ModeCurrent Mode Control
Supply Voltage Min6V
Supply Voltage Max100V
No. of Outputs1Outputs
Duty Cycle (%)98%
IC Case / PackageHTSSOP
No. of Pins20Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleHTSSOP
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
100V
Duty Cycle (%)
98%
No. of Pins
20Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
HTSSOP
Supply Voltage Min
6V
No. of Outputs
1Outputs
IC Case / Package
HTSSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
