Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5106MM/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH1144RL
Cut Tape29AH1144
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $1.840 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.530 |
| 1000+ | $1.500 |
| 2500+ | $1.470 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5106MM/NOPBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH1144RL
Cut Tape29AH1144
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
Driver Case StyleVSSOP
IC Case / PackageVSSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.2A
Sink Current1.8A
Supply Voltage Min8V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay115ns
Output Delay32ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
10Pins
IC Case / Package
VSSOP
Input Type
Non-Inverting
Sink Current
1.8A
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
32ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
VSSOP
IC Mounting
Surface Mount
Source Current
1.2A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
115ns
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
