Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5069MM-2/NOPB
Newark Part No.
Re-Reel17AH9154
Cut Tape17AH9154
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5069MM-2/NOPB
Newark Part No.
Re-Reel17AH9154
Cut Tape17AH9154
No. of Channels1Channels
Controller ApplicationsServer Backplane Systems, Base Station Power Distribution Systems, Solid State Circuit Breaker
Input Voltage80V
Supply Voltage Min9V
Supply Voltage Max80V
IC Case / PackageMSOP
Controller IC Case StyleMSOP
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Input Voltage
80V
Supply Voltage Max
80V
Controller IC Case Style
MSOP
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller Applications
Server Backplane Systems, Base Station Power Distribution Systems, Solid State Circuit Breaker
Supply Voltage Min
9V
IC Case / Package
MSOP
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate