Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5050MK-1/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AH9153
Product RangeLM5050-1/-Q1
Your Part Number
611 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.090 |
| 25+ | $1.920 |
| 50+ | $1.820 |
| 100+ | $1.720 |
| 250+ | $1.620 |
| 500+ | $1.570 |
| 1000+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM5050MK-1/NOPBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AH9153
Product RangeLM5050-1/-Q1
No. of Channels-
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins6Pins
Driver Case StyleTSOT
IC Case / PackageTSOT
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min5V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product RangeLM5050-1/-Q1
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
-
Driver Configuration
High Side
No. of Pins
6Pins
IC Case / Package
TSOT
Input Type
-
Sink Current
-
Supply Voltage Max
75V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
TSOT
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
LM5050-1/-Q1
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
