New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage References
                                                                                                    Print Page

                                                                                                    LM4040CIM3-5.0/NOPB

                                                                                                    VOLTAGE REF, SHUNT, 5V, SOT-23-3

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS LM4040CIM3-5.0/NOPB
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM4040CIM3-5.0/NOPB
                                                                                                    Newark Part No.
                                                                                                    Re-Reel32AH8442
                                                                                                    Cut Tape32AH8442
                                                                                                    Product RangeLM4040
                                                                                                    Your Part Number
                                                                                                    3,152 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.900$0.90
                                                                                                    Total Price $0.90
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.900
                                                                                                    10+$0.861
                                                                                                    25+$0.818
                                                                                                    50+$0.783
                                                                                                    100+$0.749
                                                                                                    250+$0.725
                                                                                                    500+$0.708
                                                                                                    1000+$0.696
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM4040CIM3-5.0/NOPB
                                                                                                    Newark Part No.
                                                                                                    Re-Reel32AH8442
                                                                                                    Cut Tape32AH8442
                                                                                                    Product RangeLM4040
                                                                                                    Voltage Reference TypeShunt - Fixed
                                                                                                    Product RangeLM4040
                                                                                                    Reference Voltage Min4.975V
                                                                                                    Reference Voltage Max5.025V
                                                                                                    Initial Accuracy0.5%
                                                                                                    Temperature Coefficient± 30ppm/°C
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins3Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Input Voltage Max-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    QualificationAEC-Q100
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2018)
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Reference Voltage5V
                                                                                                    Voltage Reference Case StyleSOT-23

                                                                                                    Technical Specifications

                                                                                                    Voltage Reference Type

                                                                                                    Shunt - Fixed

                                                                                                    Reference Voltage Min

                                                                                                    4.975V

                                                                                                    Initial Accuracy

                                                                                                    0.5%

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Reference Voltage

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    LM4040

                                                                                                    Reference Voltage Max

                                                                                                    5.025V

                                                                                                    Temperature Coefficient

                                                                                                    ± 30ppm/°C

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    Voltage Reference Case Style

                                                                                                    SOT-23

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.