Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM393D
Newark Part No.34AH0963
Comparator TypeDifferential
Supply Voltage Range2V to 36V
No. of Pins8Pins
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Comparator Type
Differential
No. of Pins
8Pins
SVHC
No SVHC (10-Jun-2022)
Supply Voltage Range
2V to 36V
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate