Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386N-4/NOPBCopy
Newark Part No.26AJ7298
Your Part Number
799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.789 |
| 120+ | $0.711 |
| 520+ | $0.584 |
| 1000+ | $0.540 |
| 2520+ | $0.516 |
| 10000+ | $0.491 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386N-4/NOPBCopy
Newark Part No.26AJ7298
Output Power x Channels @ Load1W x 1 @ 32Ohm
Audio Amplifier TypeAB
Supply Voltage Range5V to 18V
Supply Voltage Range5V to 18V
IC Case / PackageDIP
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
No. of Channels1 Channel
Output Power (VA)1W
Output Power1W
Technical Specifications
Output Power x Channels @ Load
1W x 1 @ 32Ohm
Supply Voltage Range
5V to 18V
IC Case / Package
DIP
Load Impedance
32ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Power (VA)
1W
Audio Amplifier Type
AB
Supply Voltage Range
5V to 18V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Channels
1 Channel
Output Power
1W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
