Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM385Z-1.2/NOPB
Newark Part No.33AH4192
Product RangeLM385
Your Part Number
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM385Z-1.2/NOPB
Newark Part No.33AH4192
Product RangeLM385
Voltage Reference TypeShunt - Fixed
Product RangeLM385
Initial Accuracy1%
Temperature Coefficient± 150ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage1.235V
Voltage Reference Case StyleTO-226AA
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
1%
IC Case / Package
TO-226AA
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Product Range
LM385
Temperature Coefficient
± 150ppm/°C
No. of Pins
3Pins
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
1.235V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate