Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM35DT/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH1126 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.560 |
| 100+ | $2.240 |
| 500+ | $2.190 |
| 1000+ | $2.040 |
| 2500+ | $1.970 |
| 10000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM35DT/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH1126 |
| IC Output Type | Voltage |
| Sensor Output Type | Analogue |
| Sensing Accuracy Range | ± 0.6°C |
| Accuracy | ± 0.5°C |
| Sensing Accuracy Range | ± 0.6°C |
| Measured Temperature Min | 0°C |
| Sensing Temperature Min | 0°C |
| Measured Temperature Max | 100°C |
| Sensing Temperature Max | +100°C |
| Sensor Case Style | TO-220 |
| Sensor Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 30V |
| No. of Channels | - |
| Resolution | - |
| Output Interface | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Output Type | Voltage |
|---|---|
| Sensing Accuracy Range | ± 0.6°C |
| Sensing Accuracy Range | ± 0.6°C |
| Sensing Temperature Min | 0°C |
| Sensing Temperature Max | +100°C |
| Sensor Case / Package | TO-220 |
| Supply Voltage Min | 4V |
| No. of Channels | - |
| Output Interface | - |
| Operating Temperature Max | 100°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Sensor Output Type | Analogue |
|---|---|
| Accuracy | ± 0.5°C |
| Measured Temperature Min | 0°C |
| Measured Temperature Max | 100°C |
| Sensor Case Style | TO-220 |
| No. of Pins | 3Pins |
| Supply Voltage Max | 30V |
| Resolution | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
