Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3578AMX/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH3370RL Cut Tape28AH3370 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $1.940 |
| 100+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.380 |
| 2500+ | $1.320 |
| 10000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3578AMX/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH3370RL Cut Tape28AH3370 |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Flyback, Inverting, SEPIC |
| Input Voltage Min | 2V |
| Input Voltage Max | 40V |
| Output Current | 750mA |
| Max Output Current | 750mA |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 1V |
| Output Voltage Nom | 1V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 20kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | SOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 20MHz |
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Boost, Buck, Flyback, Inverting, SEPIC |
| Input Voltage Max | 40V |
| Max Output Current | 750mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | 1V |
| Output Voltage Min | - |
| Switching Frequency Typ | 20kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SOIC |
| Switching Frequency | 20MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2V |
| Output Current | 750mA |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 1V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
