Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM34DM/NOPBCopy
Newark Part No.29AH6306
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM34DM/NOPBCopy
Newark Part No.29AH6306
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 2°F
Sensing Accuracy Range± 0.8°F
Sensing Accuracy Range± 0.8°F
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max100°C
Sensing Temperature Max100°C
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Voltage
Accuracy
± 2°F
Sensing Accuracy Range
± 0.8°F
Sensing Temperature Min
0°C
Sensing Temperature Max
100°C
Sensor Case Style
SOIC
Supply Voltage Min
4V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 0.8°F
Measured Temperature Min
0°C
Measured Temperature Max
100°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
