Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM34CZ/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel29AH6305RL Cut Tape29AH6305 |
| Your Part Number |
958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.730 | $10.73 |
| Total Price | $10.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 10+ | $9.340 |
| 100+ | $8.300 |
| 500+ | $7.730 |
| 1000+ | $7.580 |
| 2500+ | $7.420 |
| 10000+ | $7.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM34CZ/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel29AH6305RL Cut Tape29AH6305 |
| Sensor Output Type | Analogue |
| IC Output Type | Voltage |
| Sensing Accuracy Range | ± 0.8°F |
| Accuracy | ± 2°F |
| Sensing Accuracy Range | ± 0.8°F |
| Sensing Temperature Min | -40°C |
| Measured Temperature Min | -40°C |
| Sensing Temperature Max | 110°C |
| Measured Temperature Max | 110°C |
| Sensor Case / Package | TO-92 |
| Sensor Case Style | TO-92 |
| No. of Pins | 3Pins |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 30V |
| No. of Channels | 1Channels |
| Resolution | - |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Sensing Accuracy Range | ± 0.8°F |
| Sensing Accuracy Range | ± 0.8°F |
| Measured Temperature Min | -40°C |
| Measured Temperature Max | 110°C |
| Sensor Case Style | TO-92 |
| Supply Voltage Min | 4V |
| No. of Channels | 1Channels |
| Output Interface | - |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| IC Output Type | Voltage |
|---|---|
| Accuracy | ± 2°F |
| Sensing Temperature Min | -40°C |
| Sensing Temperature Max | 110°C |
| Sensor Case / Package | TO-92 |
| No. of Pins | 3Pins |
| Supply Voltage Max | 30V |
| Resolution | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
