Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-5.0/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel32AH8438RL
Cut Tape32AH8438
Your Part Number
976 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.520 |
| 100+ | $1.470 |
| 250+ | $1.430 |
| 500+ | $1.380 |
| 1000+ | $1.340 |
| 2500+ | $1.290 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3480IM3-5.0/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel32AH8438RL
Cut Tape32AH8438
Output Voltage - Nom5V
Max Output Current100mA
Dropout Voltage - Typ @ Current900mV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Voltage - Nom
5V
Dropout Voltage - Typ @ Current
900mV
SVHC
No SVHC (27-Jun-2018)
Max Output Current
100mA
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
