Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3410XMF/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH3339RL Cut Tape28AH3339 |
| Your Part Number |
301 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.330 |
| 100+ | $1.920 |
| 500+ | $1.790 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
| 10000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM3410XMF/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH3339RL Cut Tape28AH3339 |
| Topology | Boost, Constant Current, SEPIC |
| LED Driver Type | - |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | 24V |
| Output Current Max | 2.8A |
| Output Current Max | 2.8A |
| Switching Frequency Typ | 1.6MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | AEC-Q100 |
| Device Topology | Boost, Constant Current, SEPIC |
| Driver Case Style | SOT-23 |
| No. of Outputs | 1Outputs |
| Switching Frequency | 1.6MHz |
Technical Specifications
| Topology | Boost, Constant Current, SEPIC |
|---|---|
| Input Voltage Min | 2.7V |
| Output Voltage Max | 24V |
| Output Current Max | 2.8A |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
| Device Topology | Boost, Constant Current, SEPIC |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | 2.8A |
| Switching Frequency Typ | 1.6MHz |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | SOT-23 |
| Switching Frequency | 1.6MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
