Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM336Z-5.0/NOPBCopy |
| Manufacturer Standard Lead Time | 106 weeks |
| Newark Part No. | 29AH6302 |
| Product Range | LM336 |
| Your Part Number |
3,919 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 10+ | $0.726 |
| 100+ | $0.601 |
| 500+ | $0.551 |
| 1000+ | $0.538 |
| 2500+ | $0.525 |
| 10000+ | $0.508 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM336Z-5.0/NOPBCopy |
| Manufacturer Standard Lead Time | 106 weeks |
| Newark Part No. | 29AH6302 |
| Product Range | LM336 |
| Voltage Reference Type | Shunt - Fixed |
| Product Range | LM336 |
| Reference Voltage Min | 4.8V |
| Reference Voltage Max | 5.2V |
| Initial Accuracy | 1% |
| Temperature Coefficient | 34ppm/°C |
| IC Case / Package | TO-226AA |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Input Voltage Max | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Reference Voltage | 5V |
| Voltage Reference Case Style | TO-226AA |
Technical Specifications
| Voltage Reference Type | Shunt - Fixed |
|---|---|
| Reference Voltage Min | 4.8V |
| Initial Accuracy | 1% |
| IC Case / Package | TO-226AA |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Reference Voltage | 5V |
| Product Range | LM336 |
|---|---|
| Reference Voltage Max | 5.2V |
| Temperature Coefficient | 34ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | - |
| Operating Temperature Max | 70°C |
| MSL | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TO-226AA |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
