Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM331N/NOPBCopy
Newark Part No.33AH4163
Product RangeLMx31x
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM331N/NOPBCopy
Newark Part No.33AH4163
Product RangeLMx31x
Frequency100kHz
Converter TypeVoltage to Frequency
Supply Voltage Min4V
Full Scale Range1Hz to 100kHz
Linearity %0.01%
Supply Voltage Max40V
IC Case / PackageDIP
Supply Voltage Range4V to 40V
Supply Voltage Range4V to 40V
No. of Pins8Pins
Digital IC CaseDIP
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product RangeLMx31x
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
100kHz
Supply Voltage Min
4V
Linearity %
0.01%
IC Case / Package
DIP
Supply Voltage Range
4V to 40V
Digital IC Case
DIP
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Converter Type
Voltage to Frequency
Full Scale Range
1Hz to 100kHz
Supply Voltage Max
40V
Supply Voltage Range
4V to 40V
No. of Pins
8Pins
IC Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
LMx31x
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
