Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317MDCYR
Newark Part No.
Re-Reel33AH4155
Cut Tape33AH4155
Your Part Number
5,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.659 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.467 |
| 25+ | $0.418 |
| 50+ | $0.392 |
| 100+ | $0.366 |
| 250+ | $0.340 |
| 500+ | $0.325 |
| 1000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317MDCYR
Newark Part No.
Re-Reel33AH4155
Cut Tape33AH4155
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Output Current500mA
Product Range-
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
Linear Regulator Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.25V
Output Voltage Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Output Current Max
500mA
Linear Regulator Case Style
SOT-223
No. of Pins
4Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Input Voltage Min
3V
Output Current
500mA
Output Current Max
500mA
Max Output Current
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Alternatives for LM317MDCYR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
