Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317LMX/NOPBCopy
Newark Part No.33AH4154
Your Part Number
12,967 In Stock
Need more?
12500 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
467 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317LMX/NOPBCopy
Newark Part No.33AH4154
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Input Voltage Max40V
Output Current100mA
Product Range-
Max Output Current100mA
Linear Regulator Case StyleSOIC
Output Current Max100mA
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Output Current
100mA
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
SOIC
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
SOIC
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LM317LMX/NOPB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
