Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317LIPKCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.
Re-Reel33AH4151RL
Cut Tape33AH4151
Your Part Number
1,038 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.729 |
| 100+ | $0.651 |
| 250+ | $0.614 |
| 500+ | $0.592 |
| 1000+ | $0.580 |
| 2500+ | $0.568 |
| 5000+ | $0.556 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317LIPKCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.
Re-Reel33AH4151RL
Cut Tape33AH4151
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Max32V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max32V
Input Voltage Min5V
Output Current100mA
Input Voltage Max35V
Product Range-
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOT-89
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
32V
Output Voltage - Nom
-
Output Voltage Max
32V
Output Current
100mA
Product Range
-
Max Output Current
100mA
Linear Regulator Case Style
SOT-89
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
5V
Input Voltage Max
35V
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
