Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317KTTR
Newark Part No.
Re-Reel33AH4148
Cut Tape33AH4148
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.904 |
| 25+ | $0.832 |
| 50+ | $0.793 |
| 100+ | $0.753 |
| 250+ | $0.715 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317KTTR
Newark Part No.
Re-Reel33AH4148
Cut Tape33AH4148
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
No. of Outputs1Outputs
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min3V
Output Current1.5A
Input Voltage Max40V
Product Range-
Output Current Max1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
37V
Output Voltage Nom
-
Output Voltage Max
37V
Output Current
1.5A
Product Range
-
Output Current Max
1.5A
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Input Voltage Min
3V
Input Voltage Max
40V
Output Current Max
1.5A
Linear Regulator Case Style
TO-263 (D2PAK)
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
