Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317AT/NOPB
Newark Part No.28AH3289
Product RangeAdj 1.5A Linear Voltage Regulators
Your Part Number
1,670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $1.980 |
| 25+ | $1.720 |
| 50+ | $1.650 |
| 100+ | $1.580 |
| 250+ | $1.550 |
| 900+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317AT/NOPB
Newark Part No.28AH3289
Product RangeAdj 1.5A Linear Voltage Regulators
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Nom-
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min4.25V
Output Current1.5A
Input Voltage Max40V
Product RangeAdj 1.5A Linear Voltage Regulators
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Max
37V
Output Current
1.5A
Product Range
Adj 1.5A Linear Voltage Regulators
Output Current Max
1.5A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Min
1.25V
Input Voltage Min
4.25V
Input Voltage Max
40V
Output Current Max
1.5A
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
