Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2991S/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.31AH1981
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.540 |
| 25+ | $4.410 |
| 50+ | $4.280 |
| 100+ | $4.140 |
| 250+ | $4.010 |
| 500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2991S/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.31AH1981
Output TypeAdjustable
Input Voltage Min-26V
Input Voltage Max300mV
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-3V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min-3V
Adjustable Output Voltage Max-24V
Output Current1A
Output Voltage Max-24V
PolarityNegative Output
Dropout Voltage Vdo600mV
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1A
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
300mV
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
-3V
Output Current
1A
Polarity
Negative Output
LDO Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1A
Dropout Voltage - Typ @ Current
600mV
Dropout Voltage Typ @ Current
600mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
-26V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-3V
Output Voltage Nom
-
Adjustable Output Voltage Max
-24V
Output Voltage Max
-24V
Dropout Voltage Vdo
600mV
Output Current Max
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
