Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2990T-15/NOPB
Newark Part No.28AH3277
Product Range-15V 1A LDO Voltage Regulators
Your Part Number
542 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.490 |
| 25+ | $2.340 |
| 50+ | $2.180 |
| 100+ | $2.100 |
| 250+ | $2.020 |
| 900+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2990T-15/NOPB
Newark Part No.28AH3277
Product Range-15V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-26V
Input Voltage Max300mV
Fixed Output Voltage Nom-15V
No. of Outputs1Outputs
Output Voltage Nom-15V
Output Voltage - Nom-15V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
PolarityNegative Output
Dropout Voltage Vdo600mV
Max Output Current1A
LDO Regulator Case StyleTO-220
Output Current Max1A
Output Current Max1A
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current600mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-15V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
300mV
No. of Outputs
1Outputs
Output Voltage - Nom
-15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
600mV
Dropout Voltage Typ @ Current
600mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-15V 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
-26V
Fixed Output Voltage Nom
-15V
Output Voltage Nom
-15V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
TO-220
Output Current Max
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability