Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2940CT-5.0/NOPBCopy |
| Manufacturer Standard Lead Time | 105 weeks |
| Newark Part No. | 33AH4133 |
| Product Range | 5V 1A LDO Voltage Regulators |
| Your Part Number |
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.210 |
| 100+ | $1.940 |
| 500+ | $1.770 |
| 1000+ | $1.740 |
| 2500+ | $1.710 |
| 10000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2940CT-5.0/NOPBCopy |
| Manufacturer Standard Lead Time | 105 weeks |
| Newark Part No. | 33AH4133 |
| Product Range | 5V 1A LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | 0V |
| Input Voltage Max | 26V |
| Fixed Output Voltage Nom | 5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Current | 1A |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 500mV |
| LDO Regulator Case Style | TO-220 |
| Dropout Voltage Typ @ Current | 500mV |
| Dropout Voltage Typ @ Current | 500mV |
| Dropout Voltage - Typ @ Current | 500mV |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 1A LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 26V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Current | 1A |
| Dropout Voltage Vdo | 500mV |
| Dropout Voltage Typ @ Current | 500mV |
| Dropout Voltage - Typ @ Current | 500mV |
| IC Case / Package | TO-220 |
| Operating Temperature Min | 0°C |
| Product Range | 5V 1A LDO Voltage Regulators |
| SVHC | No SVHC (27-Jun-2018) |
| Input Voltage Min | 0V |
|---|---|
| Fixed Output Voltage Nom | 5V |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| LDO Regulator Case Style | TO-220 |
| Dropout Voltage Typ @ Current | 500mV |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (1)
Alternatives for LM2940CT-5.0/NOPB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
