Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2917N/NOPBCopy |
| Manufacturer Standard Lead Time | 105 weeks |
| Newark Part No. | 29AH6277 |
| Your Part Number |
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.980 |
| 100+ | $1.620 |
| 500+ | $1.480 |
| 1000+ | $1.440 |
| 2500+ | $1.390 |
| 10000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2917N/NOPBCopy |
| Manufacturer Standard Lead Time | 105 weeks |
| Newark Part No. | 29AH6277 |
| Converter Type | Frequency to Voltage |
| Frequency | 5kHz |
| Full Scale Range | - |
| Supply Voltage Min | 0V |
| Linearity % | 0.3% |
| Supply Voltage Max | 28V |
| Supply Voltage Range | 0V to 28V |
| IC Case / Package | DIP |
| Supply Voltage Range | 0V to 28V |
| No. of Pins | 14Pins |
| Digital IC Case | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Converter Type | Frequency to Voltage |
|---|---|
| Full Scale Range | - |
| Linearity % | 0.3% |
| Supply Voltage Range | 0V to 28V |
| Supply Voltage Range | 0V to 28V |
| Digital IC Case | DIP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Frequency | 5kHz |
|---|---|
| Supply Voltage Min | 0V |
| Supply Voltage Max | 28V |
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
