Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2917N-8/NOPBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 29AH6276 |
| Your Part Number |
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.980 |
| 25+ | $1.860 |
| 50+ | $1.740 |
| 100+ | $1.670 |
| 250+ | $1.600 |
| 500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2917N-8/NOPBCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 29AH6276 |
| Frequency | - |
| Converter Type | Frequency to Voltage |
| Supply Voltage Min | -28V |
| Full Scale Range | - |
| Supply Voltage Max | 28V |
| Linearity % | 1% |
| Supply Voltage Range | ± 28V |
| Supply Voltage Range | ± 28V |
| IC Case / Package | DIP |
| Digital IC Case | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Frequency | - |
|---|---|
| Supply Voltage Min | -28V |
| Supply Voltage Max | 28V |
| Supply Voltage Range | ± 28V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
| Converter Type | Frequency to Voltage |
|---|---|
| Full Scale Range | - |
| Linearity % | 1% |
| Supply Voltage Range | ± 28V |
| Digital IC Case | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
