Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM27761DSGTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel33AH4116RL Cut Tape33AH4116 |
| Your Part Number |
189 In Stock
460 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.640 |
| 100+ | $1.490 |
| 250+ | $1.450 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 2500+ | $1.360 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM27761DSGTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel33AH4116RL Cut Tape33AH4116 |
| IC Case / Package | WSON |
| Output Type | Adjustable |
| No. of Pins | 8Pins |
| Output Current Max | 250mA |
| Output Current Max | 250mA |
| Fixed Output Voltage Nom | - |
| DC / DC Converter IC Case | WSON |
| Adjustable Output Voltage Min | -5V |
| Adjustable Output Voltage Max | -1.5V |
| Output Current | 250mA |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Topology | Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Case / Package | WSON |
|---|---|
| No. of Pins | 8Pins |
| Output Current Max | 250mA |
| DC / DC Converter IC Case | WSON |
| Adjustable Output Voltage Max | -1.5V |
| Input Voltage Min | 2.7V |
| Topology | Inverting |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Output Type | Adjustable |
|---|---|
| Output Current Max | 250mA |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -5V |
| Output Current | 250mA |
| Input Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
