Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2678S-3.3/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6255
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 10+ | $7.450 |
| 25+ | $7.210 |
| 50+ | $6.840 |
| 100+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2678S-3.3/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6255
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max40V
Output Current5A
Max Output Current5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ260kHz
Efficiency82%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency260kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
5A
No. of Pins
7Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
260kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
260kHz
No. of Outputs
1Outputs
Input Voltage Min
8V
Output Current
5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
82%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
