Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2674M-12/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6249
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $4.340 |
| 25+ | $4.010 |
| 50+ | $3.820 |
| 100+ | $3.620 |
| 250+ | $3.560 |
| 500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2674M-12/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6249
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6.5V
Input Voltage Max40V
Max Output Current500mA
Output Current500mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ260kHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency260kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
500mA
No. of Pins
8Pins
Output Voltage Nom
12V
Output Voltage Min
-
Switching Frequency Typ
260kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
260kHz
No. of Outputs
1Outputs
Input Voltage Min
6.5V
Max Output Current
500mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage - Nom
12V
Output Voltage Max
-
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
