Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2673S-ADJ/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH4101 |
| Your Part Number |
627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $5.540 |
| 100+ | $4.610 |
| 500+ | $4.430 |
| 1000+ | $4.300 |
| 2500+ | $4.250 |
| 10000+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2673S-ADJ/NOPBCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH4101 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 8V |
| Input Voltage Max | 40V |
| Max Output Current | 3A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 7Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 37V |
| Switching Frequency Typ | 260kHz |
| Efficiency | 88% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Automotive Qualification Standard | - |
| Switching Frequency | 260kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Through Hole |
| Output Voltage Min | 1.2V |
| Switching Frequency Typ | 260kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Switching Frequency | 260kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 8V |
| Max Output Current | 3A |
| No. of Pins | 7Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 37V |
| Efficiency | 88% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
