Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2670SX-ADJ/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel26AJ7189RL Cut Tape26AJ7189 |
| Your Part Number |
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 50+ | $4.160 |
| 100+ | $3.600 |
| 250+ | $3.480 |
| 500+ | $3.400 |
| 1000+ | $3.320 |
| 2500+ | $3.230 |
| 5000+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2670SX-ADJ/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel26AJ7189RL Cut Tape26AJ7189 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 8V |
| Input Voltage Max | 40V |
| Max Output Current | 3A |
| Output Current | 3A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 7Pins |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 37V |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Automotive Qualification Standard | - |
| Switching Frequency | 260kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Output Current | 3A |
| No. of Pins | 7Pins |
| Output Voltage Min | 1.2V |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Switching Frequency | 260kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 8V |
| Max Output Current | 3A |
| IC Case / Package | TO-263 (D2PAK) |
| Output Voltage - Nom | - |
| Output Voltage Max | 37V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
