Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2663MX/NOPB
Newark Part No.
Re-Reel33AH4098
Cut Tape33AH4098
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2663MX/NOPB
Newark Part No.
Re-Reel33AH4098
Cut Tape33AH4098
IC Case / PackageSOIC
Output TypeAdjustable
No. of Pins8Pins
Output Current Max200mA
Output Current Max200mA
DC / DC Converter IC CaseSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5V
Adjustable Output Voltage Max11V
Output Current200mA
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOIC
No. of Pins
8Pins
Output Current Max
200mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
11V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Output Current Max
200mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Min
-5V
Output Current
200mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
