Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2595S-12/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 28AH3154 |
| Your Part Number |
557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $4.680 |
| 100+ | $3.880 |
| 500+ | $3.870 |
| 1000+ | $3.760 |
| 2500+ | $3.670 |
| 10000+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2595S-12/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 28AH3154 |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 40V |
| Max Output Current | 1A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 150kHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Automotive Qualification Standard | - |
| Switching Frequency | 150kHz |
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 150kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | TO-263 (D2PAK) |
| Switching Frequency | 150kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 1A |
| No. of Pins | 5Pins |
| Output Voltage - Nom | 12V |
| Output Voltage Max | - |
| Efficiency | 90% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
