Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2586T-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH3138
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $7.640 |
| 25+ | $6.820 |
| 50+ | $6.790 |
| 100+ | $6.760 |
| 250+ | $6.730 |
| 500+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2586T-ADJ/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH3138
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback
Input Voltage Min4V
Input Voltage Max40V
Output Current3A
Max Output Current3A
IC Case / PackageTO-220
No. of Pins7Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max60V
Switching Frequency Typ200kHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency200kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Flyback
Input Voltage Max
40V
Max Output Current
3A
No. of Pins
7Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
3A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Min
1.23V
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
200kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
