Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2576HVS-12/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6232
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $8.890 |
| 25+ | $8.600 |
| 50+ | $8.310 |
| 100+ | $8.010 |
| 250+ | $7.720 |
| 500+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2576HVS-12/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH6232
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max60V
Max Output Current3A
Output Current3A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
60V
Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
12V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
52kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
3A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Nom
12V
Output Voltage Max
-
Efficiency
88%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Alternatives for LM2576HVS-12/NOPB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
