Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2575T-3.3/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH6230 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.160 |
| 100+ | $2.770 |
| 500+ | $2.200 |
| 1000+ | $2.130 |
| 2500+ | $2.080 |
| 10000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM2575T-3.3/NOPBCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH6230 |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 40V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | TO-220 |
| No. of Pins | 5Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 52kHz |
| Efficiency | 75% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | TO-220 |
| Automotive Qualification Standard | - |
| Switching Frequency | 52kHz |
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Max Output Current | 1A |
| No. of Pins | 5Pins |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Switching Frequency Typ | 52kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TO-220 |
| Switching Frequency | 52kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Output Current | 1A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Output Voltage Nom | 3.3V |
| Output Voltage Max | - |
| Efficiency | 75% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
