Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM248NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH6222
Your Part Number
861 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.380 |
| 100+ | $0.295 |
| 500+ | $0.261 |
| 1000+ | $0.250 |
| 3000+ | $0.239 |
| 10000+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM248NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH6222
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range± 4V to ± 18V
Supply Voltage Range± 4V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current30nA
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
± 4V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 4V to ± 18V
IC Case / Package
DIP
Amplifier Type
High Gain
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
