Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM135HCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AJ7124 |
| Your Part Number |
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 10+ | $20.500 |
| 100+ | $18.440 |
| 500+ | $17.310 |
| 1000+ | $16.960 |
| 2500+ | $16.620 |
| 10000+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | LM135HCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AJ7124 |
| Sensor Output Type | Analogue |
| Sensing Accuracy Range | ± 1°C |
| Accuracy | 1.5°C |
| Sensing Accuracy Range | ± 1°C |
| Measured Temperature Min | -55°C |
| Measured Temperature Max | 150°C |
| Sensor Case / Package | TO-CAN |
| No. of Pins | 3Pins |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| No. of Channels | 1Channels |
| Resolution | - |
| Output Interface | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Accuracy | 1.5°C |
| Measured Temperature Min | -55°C |
| Sensor Case / Package | TO-CAN |
| Supply Voltage Min | - |
| No. of Channels | 1Channels |
| Output Interface | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Sensing Accuracy Range | ± 1°C |
|---|---|
| Sensing Accuracy Range | ± 1°C |
| Measured Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Supply Voltage Max | - |
| Resolution | - |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
