Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM135H/NOPBCopy
Newark Part No.28AH3041
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
| 10+ | $14.720 |
| 25+ | $14.340 |
| 50+ | $12.960 |
| 100+ | $12.280 |
| 250+ | $10.680 |
| 500+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM135H/NOPBCopy
Newark Part No.28AH3041
Sensor Output TypeAnalogue
Accuracy1.5°C
Sensing Accuracy Range0°C to +0.5°C
Sensing Accuracy Range0°C to +0.5°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensor Case / PackageTO-CAN
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max40V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0°C to +0.5°C
Measured Temperature Min
-55°C
Sensor Case / Package
TO-CAN
Supply Voltage Min
5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Accuracy
1.5°C
Sensing Accuracy Range
0°C to +0.5°C
Measured Temperature Max
150°C
No. of Pins
3Pins
Supply Voltage Max
40V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
