Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF444ACN/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.34AH0906
Your Part Number
720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.310 |
| 25+ | $3.050 |
| 50+ | $2.910 |
| 100+ | $2.770 |
| 250+ | $2.710 |
| 500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF444ACN/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.34AH0906
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range6V to 44V
Supply Voltage Range6V to 44V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current10pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
6V to 44V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
10pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
1V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
6V to 44V
IC Case / Package
DIP
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
