Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.906 |
| 10+ | $0.650 |
| 100+ | $0.514 |
| 500+ | $0.460 |
| 1000+ | $0.443 |
| 2500+ | $0.425 |
| 10000+ | $0.424 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF347NCopy
Newark Part No.89AK3251
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ13V/µs
Supply Voltage Range8V to 36V
Supply Voltage Range8V to 36V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage5mV
Input Bias Current50pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate13V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
13V/µs
Supply Voltage Range
8V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
4MHz
Slew Rate
13V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
8V to 36V
IC Case / Package
DIP
Amplifier Type
High Speed
Input Offset Voltage
5mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
